CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
392 In Stock | 1 : ¥606.14000 Tray | Tray | Active | Not Verified | In System Programmable | 7 ns | 2.5V, 3.3V | 2210 | 1700 | - | 204 | 0°C ~ 85°C (TJ) | Surface Mount | 256-BGA | 256-FBGA (17x17) | |||
0 In Stock | 60 : ¥932.71583 Tray | Tray | Obsolete | Not Verified | In System Programmable | 9.2 ns | 1.7V ~ 1.9V | 24 | 384 | 9000 | 118 | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) |