CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
80,321 In Stock | 1 : ¥36.94000 Tray | Tray | Obsolete | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 2 | 36 | 800 | 34 | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
53,650 In Stock | 1 : ¥116.38000 Tray | Tray | Obsolete | Verified | In System Programmable (min 1K program/erase cycles) | 9.1 ns | 2.7V ~ 3.6V | 4 | 64 | 1500 | 36 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
5,374 In Stock | 1 : ¥162.03000 Tray | Tray | Obsolete | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 8 | 144 | 3200 | 81 | 0°C ~ 70°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
5,325 In Stock | 1 : ¥235.06000 Tray | Tray | Obsolete | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 8 | 144 | 3200 | 117 | 0°C ~ 70°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) | |||
6,289 In Stock | 1 : ¥328.15000 Tray | Tray | Obsolete | Not Verified | In System Programmable (min 10K program/erase cycles) | 7.5 ns | 3V ~ 3.6V | 8 | 144 | 3200 | 81 | -40°C ~ 85°C (TA) | Surface Mount | 100-LQFP | 100-TQFP (14x14) | |||
40 In Stock | 60 : ¥575.44733 Tray | Tray | Obsolete | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 3V ~ 3.6V | 16 | 288 | 6400 | 117 | -40°C ~ 85°C (TA) | Surface Mount | 144-LQFP | 144-TQFP (20x20) |