CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,137 In Stock | 1 : ¥33.50000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
155 In Stock | 1 : ¥42.44000 Tray | Tray | Active | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
1,609 In Stock | 1 : ¥104.14000 Tray | Tray | Active | Verified | In System Programmable | 7.5 ns | 3V ~ 3.6V | 4 | 64 | - | 30 | -40°C ~ 105°C (TJ) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
437 In Stock | 1 : ¥37.35000 Tray | Tray | Obsolete | Verified | In System Programmable | 5.5 ns | 1.7V ~ 1.9V | 2 | 32 | 750 | 21 | 0°C ~ 70°C (TA) | Surface Mount | 32-VFQFN Exposed Pad | 32-QFN (5x5) | |||
53,650 In Stock | 1 : ¥116.38000 Tray | Tray | Obsolete | Verified | In System Programmable (min 1K program/erase cycles) | 9.1 ns | 2.7V ~ 3.6V | 4 | 64 | 1500 | 36 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) | |||
11,115 In Stock | 1 : ¥372.44000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 16 | 256 | 6000 | 80 | 0°C ~ 70°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) | |||
0 In Stock | 800 : ¥23.37835 Tray | Tray | Obsolete | Verified | In System Programmable | 10 ns | 3V ~ 3.6V | - | 32 | - | 32 | 0°C ~ 70°C (TA) | Surface Mount | 44-TQFP | 44-TQFP (10x10) | |||
0 In Stock | 480 : ¥48.27365 Tray | Tray | Obsolete | Not Verified | In System Programmable | 5.5 ns | 1.7V ~ 1.9V | 2 | 32 | 750 | 33 | -40°C ~ 85°C (TA) | Surface Mount | 44-TQFP | 44-VQFP (10x10) |