CPLDs (Complex Programmable Logic Devices)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Programmable Type | Delay Time tpd(1) Max | Voltage Supply - Internal | Number of Logic Elements/Blocks | Number of Macrocells | Number of Gates | Number of I/O | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
270 In Stock | 1 : ¥49.31000 Tray | Tray | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 15 ns | 3V ~ 3.6V | - | 64 | - | 64 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
455 In Stock | 1 : ¥26.76000 Tube | Tube | Active | Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 32 | - | 32 | -40°C ~ 85°C (TA) | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.6x16.6) | |||
383 In Stock | 1 : ¥49.26000 Tube | Tube | Last Time Buy | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 64 | - | 64 | -40°C ~ 85°C (TA) | Surface Mount | 84-LCC (J-Lead) | 84-PLCC (29.31x29.31) | |||
793 In Stock | 1 : ¥30.43000 Tube | Tube | Active | Verified | In System Programmable (min 10K program/erase cycles) | 7.5 ns | 4.75V ~ 5.25V | - | 32 | - | 32 | 0°C ~ 70°C (TA) | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.6x16.6) | |||
1,630 In Stock | 1 : ¥49.67000 Tray | Tray | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 10 ns | 4.5V ~ 5.5V | - | 64 | - | 64 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
321 In Stock | 1 : ¥52.87000 Tube | Tube | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 25 ns | 4.5V ~ 5.5V | - | 64 | - | 32 | -40°C ~ 85°C (TA) | Surface Mount | 44-LCC (J-Lead) | 44-PLCC (16.6x16.6) | |||
319 In Stock | 1 : ¥56.57000 Tray | Tray | Active | Not Verified | In System Programmable (min 10K program/erase cycles) | 25 ns | 4.5V ~ 5.5V | - | 64 | - | 64 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-TQFP (14x14) | |||
459 In Stock | 1 : ¥106.73000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 6.7 ns | 1.7V ~ 1.9V | 4 | 64 | 1500 | 64 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) | |||
241 In Stock | 1 : ¥226.43000 Tray | Tray | Obsolete | Not Verified | In System Programmable | 7 ns | 1.7V ~ 1.9V | 8 | 128 | 3000 | 80 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) | |||
18,156 In Stock | 1 : ¥267.79000 Tray | Tray | Obsolete | Verified | In System Programmable (min 1K program/erase cycles) | 9.1 ns | 2.7V ~ 3.6V | 8 | 128 | 3000 | 84 | -40°C ~ 85°C (TA) | Surface Mount | 100-TQFP | 100-VQFP (14x14) | |||
109 Marketplace | Unavailable | Bulk | Active | Not Verified | In System Programmable | 6 ns | 4.75V ~ 5.25V | 8 | 128 | 2500 | 100 | 0°C ~ 70°C (TA) | Surface Mount | 160-BQFP | 160-PQFP (28x28) |