Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,450 In Stock | 1 : ¥54.66000 Tray | Tray | Active | USB Power Delivery (PD) Controller | ARM® Cortex®-M0+ | FLASH (256kB) | - | 32K x 8 | GPIO, I2C, SPI, UART, USB Type C | 50 | 2.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 97-VFBGA | 97-BGA (6x6) | |||
1,978 In Stock | 1 : ¥52.79000 Cut Tape (CT) 2,000 : ¥27.43512 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | USB Power Delivery (PD) Controller | ARM® Cortex®-M0+ | FLASH (256kB) | - | 32K x 8 | GPIO, I2C, SPI, UART, USB Type C | 50 | 2.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 97-VFBGA | 97-BGA (6x6) |