Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
290 In Stock | 1 : ¥33.75000 Tray | - | Tray | Active | Not Verified | Trusted Platform Module (TPM) | AVR | EEPROM | - | - | I2C | 4 | 3.3V | -40°C ~ 85°C | Surface Mount | 32-VFQFN Exposed Pad | 32-VQFN (4x4) | ||
0 In Stock Check Lead Time | 2,500 : ¥19.18421 Tape & Reel (TR) | Tape & Reel (TR) | Active | Not Verified | USB Type C | ARM® Cortex®-M0 | FLASH (128kB) | - | 8K x 8 | I2C, SPI, UART/USART, USB | 16 | 2.7V ~ 21.5V | -40°C ~ 85°C (TA) | Surface Mount | 40-UFQFN Exposed Pad | 40-QFN (6x6) |