Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,610 In Stock | 1 : ¥52.38000 Cut Tape (CT) 2,500 : ¥28.59472 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M3 | FLASH (64kB) | TLE987x | 6K x 8 | DMA, LIN, SPI, SSC, UART | 10 | 5.5V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-31 | ||
4,900 In Stock | 1 : ¥57.38000 Cut Tape (CT) 2,500 : ¥31.34987 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M3 | FLASH (128kB) | - | 6K x 8 | LIN, SSI, UART | 10 | 5.5V ~ 28V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
4,900 In Stock | 1 : ¥59.59000 Cut Tape (CT) 2,500 : ¥32.54422 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M3 | FLASH (256kB) | TLE986x | 8K x 8 | LINbus, SPI, SSC, UART/USART | 10 | 5.5V ~ 27V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-29 | ||
2,500 In Stock | 1 : ¥63.16000 Cut Tape (CT) 2,500 : ¥34.48529 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M3 | FLASH (128kB) | - | 6K x 8 | LIN, SSI, UART | 10 | 5.5V ~ 28V | -40°C ~ 175°C | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-29 | ||
2,496 In Stock | 1 : ¥26.68000 Cut Tape (CT) 2,500 : ¥26.71671 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M3 | FLASH (36kB) | - | 3K x 8 | SSI, UART | 10 | 5.5V ~ 28V | -40°C ~ 150°C | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-29 | ||
2,356 In Stock | 1 : ¥31.36000 Cut Tape (CT) 2,500 : ¥31.33328 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M3 | FLASH (48kB) | - | 3K x 8 | LIN, SSI, UART | 10 | 5.5V ~ 28V | -40°C ~ 175°C | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-29 | ||
4,901 In Stock | 1 : ¥32.98000 Cut Tape (CT) 2,500 : ¥32.99499 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M3 | FLASH (64kB) | TLE987x | 6K x 8 | DMA, LIN, SPI, SSC, UART | 10 | 5.5V ~ 28V | -40°C ~ 175°C (TJ) | Automotive | - | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-29 | ||
2,500 In Stock | 1 : ¥43.53000 Cut Tape (CT) 2,500 : ¥21.83442 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | - | ARM® Cortex®-M0 | FLASH (64kB) | - | 4K x 8 | LIN, SSI, UART | 10 | 3V ~ 28V | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 48-VFQFN Exposed Pad | PG-VQFN-48-31 |