Application Specific Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Applications | Core Processor | Program Memory Type | Controller Series | RAM Size | Interface | Number of I/O | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,432 In Stock | 1 : ¥179.20000 Cut Tape (CT) 1,000 : ¥120.71270 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 24 | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 56-BSSOP (0.295", 7.50mm Width) | 56-SSOP | |||
1,010 In Stock | 1 : ¥179.20000 Tube | Tube | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 24 | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 56-BSSOP (0.295", 7.50mm Width) | 56-SSOP | |||
374 In Stock | 1 : ¥200.87000 Tray | Tray | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 40 | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 100-LQFP | 100-TQFP (14x20) | |||
9,546 In Stock | 1 : ¥234.20000 Tray | Tray | Active | Not Verified | USB Microcontroller | 8051 | ROMless | CY7C680xx | 16K x 8 | I2C, USB, USART | 40 | 3V ~ 3.6V | 0°C ~ 70°C | Surface Mount | 128-LQFP | 128-TQFP (14x20) |