Results: 0
Manufacturer
4D Systems Pty LtdAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedBridgetek Pte Ltd.Broadcom LimitedDigiInfineon TechnologiesKaga FEI America, Inc.Melexis Technologies NVMicrochip TechnologyMicrosemi CorporationNuvoton Technology CorporationNXP USA Inc.onsemi
Series
-*A71CHA71CLACG1FADuCMAVR®BT81xCapSense® ControllersCartesio+Crimzon™CryptoController™
Packaging
BagBulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
DigiKey Programmable
Not VerifiedVerified
Applications
-AudioAudio Record/PlaybackAuthenticationAutomotiveBattery MonitorBLDC ControllerBluetoothCapacitive SensingCommunications ControllerConnectivity ProcessorCryptography
Core Processor
8-Bit16-Bit16-Bit RISC32-Bit32-Bit RISC805180528024 Keyboard Controller8042 Keyboard Controller-ADD8051C3AARC-625D
Program Memory Type
-APROM (512kB)EEPROMEEPROM (1kB)EEPROM (2kB), Boot ROM (64kB)EEPROM (4kB)EEPROM (76.4kB)EEPROM (8kB), FLASH (144kB)EEPROM (8kB), FLASH (272kB)External Program MemoryFLASHFLASH (1.3MB)
Controller Series
908E-A700xA7102CLTK2A71CLADuCM356AN213xAT43USBBT81XCartesio™CEC173XCP3000
RAM Size
64 x 896 x 8128 x 8192 x 8256 x 8510 x 8512 x 8640 x 161K x 161K x 82K x 82.5K x 8
Interface
-AAI, ACCESS.bus, CAN, Microwire/SPI, UART/USARTAC97, CAN, I2C, MSP, MMC/SD, SPDIF, SSP, UART, USBAC97, I2C, MSP, MMC/SD, SPDIF, SSP, UART, USBACCESS.bus, Audio, CAN, Microwire/SPI, UART, USBACCESS.bus, Audio, Microwire/SPI, UART, USBACCESS.bus, Microwire/SPI, USART, USBACPI 2.0, LPCACPI, BC-Link, I2C/SMBus, LPC, PECI, PS/2, SPIACPI, BC-Link, I2C/SMBus, LPC, PECI, PS/2, SPI, UARTACPI, BC-Link, I2C/SMBus, LPC, PECI, PS/2, SPI, VLPCACPI, EBI/EMI, eSPI, I2C, LPC, PECI, PS/2, QSPI, SPI
Number of I/O
123456789101112
Voltage - Supply
0.9V ~ 3.6V1.08V ~ 1.32V1.1V ~ 3.6V1.14V ~ 1.26V1.14V ~ 1.26V, 2.5V ~ 2.7V, 3V ~ 3.6V1.15V ~ 1.25V1.17V ~ 1.89V, 3.135V ~ 3.465V1.19V ~ 1.31V1.235V ~ 1.365V1.4V ~ 3.6V1.62V ~ 1.98V, 3V ~ 3.6V1.62V ~ 3.63V
Operating Temperature
-55°C ~ 95°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 115°C-40°C ~ 115°C (TJ)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C-40°C ~ 150°C (TJ)-40°C ~ 175°C-40°C ~ 175°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Chassis MountSurface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-VDFN Exposed Pad8-VQFN Exposed Pad9-UFBGA, WLCSP10-UFDFN Exposed Pad10-VFDFN Exposed Pad12-UFBGA, WLCSP12-VFDFN Exposed Pad12-WFDFN Exposed Pad14-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP8-HVSON (4x4)8-SOIC8-SOIC-EP8-VFDFPN (5x6)8-VFQFPN (6x5)9-WLCSP (1.38x1.35)10-DFN (3x3)12-DFN (4x4)12-TDFN (3x3)12-WLCSP (2.06x2.02)14-DFN-EP (2.5x3.5)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.