ABX00033 | |
---|---|
DigiKey Part Number | 1050-ABX00033-ND |
Manufacturer | |
Manufacturer Product Number | ABX00033 |
Description | ARDUINO NANO EVERY WITH HEADERS |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | The Arduino Nano Every with Headers (ABX00033) is a compact and versatile evaluation board featuring the ATmega4809 8-bit AVR MCU. It provides 14 digital I/O pins, 9 analog inputs, and operates at a clock speed of 20 MHz with a 5V logic level. The board is compatible with the Arduino IDE, making it accessible for both beginners and experienced developers. It offers 48KB FLASH, 6KB SRAM and 256 byte EEPROM and connectivity options that include UART, SPI and I2C. Its breadboard-friendly form factor and the Arduino Nano interconnect system ensure seamless integration into various projects. |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 8-Bit | |
Core Processor | AVR | |
Platform | ||
Utilized IC / Part | ATmega4809 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Arduino Nano | |
Suggested Programming Environment | Arduino |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.68000 | ¥120.68 |