Embedded Computer Interface Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24 In Stock | 1 : ¥308.36000 Box | - | Box | Active | Coral Mini PCIe Accelerator | 400 mW | Heat Sink | 1.055" x 1.181" (26.80mm x 30.00mm) | Mini PCIe Module | PCIe | - | - | - | - | - | - | No | -20°C ~ 85°C | ||
0 In Stock Check Lead Time | 280 : ¥246.19561 Bulk | - | Bulk | Active | Coral M.2 Accelerator | 500 mW | - | 3.149" x 0.866" (80.00mm x 22.00mm) | M.2 | M.2 BM | - | - | - | 0 | - | - | No | -20°C ~ 70°C | ||
0 In Stock Check Lead Time | 280 : ¥246.19561 Bulk | - | Bulk | Active | Coral Mini PCIe Accelerator | 500 mW | - | 1.055" x 1.181" (26.80mm x 30.00mm) | Mini PCIe Module | Mini PCIe | - | - | - | 0 | - | - | No | -20°C ~ 70°C | ||
0 In Stock Check Lead Time | 1 : ¥410.41000 Bulk | - | Bulk | Active | Coral M.2 Accelerator | 2 W | - | 1.181" x 0.866" (30.00mm x 22.00mm) | M.2 2230, E-Key Card | PCIe | - | - | - | - | - | - | No | -40°C ~ 85°C |