Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,163 In Stock | 1 : ¥35.13000 Cut Tape (CT) 500 : ¥15.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 250mA | 24 VAC | 30 VDC | Slow Blow | Hazardous Locations | Intrinsically Safe | - | cURus, Ex, IEC, IECEx | -40°C ~ 70°C | 50A | 2-SMD, J-Lead | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |||
1,295 In Stock | 1 : ¥35.13000 Cut Tape (CT) 500 : ¥15.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 750mA | 24 VAC | 30 VDC | Slow Blow | Hazardous Locations | Intrinsically Safe | - | cURus, Ex, IEC, IECEx | -40°C ~ 70°C | 50A | 2-SMD, J-Lead | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |||
963 In Stock 500 Factory | 1 : ¥31.64000 Cut Tape (CT) 500 : ¥15.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 375mA | 24 VAC | 30 VDC | Slow Blow | Hazardous Locations | Intrinsically Safe | - | cURus, Ex, IEC, IECEx | -40°C ~ 70°C | 50A | 2-SMD, J-Lead | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |||
427 In Stock | 1 : ¥24.67000 Cut Tape (CT) 500 : ¥14.50012 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 1.5A | 24 VAC | 30 VDC | Slow Blow | Hazardous Locations | Intrinsically Safe | - | cURus, Ex, IEC, IECEx | -40°C ~ 70°C | 50A | 2-SMD, J-Lead | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |||
972 In Stock | 1 : ¥35.13000 Cut Tape (CT) 500 : ¥15.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 1.25A | 24 VAC | 30 VDC | Slow Blow | Hazardous Locations | Intrinsically Safe | - | cURus, Ex, IEC, IECEx | -40°C ~ 70°C | 50A | 2-SMD, J-Lead | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |||
737 In Stock | 1 : ¥35.13000 Cut Tape (CT) 500 : ¥15.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 1A | 24 VAC | 30 VDC | Slow Blow | Hazardous Locations | Intrinsically Safe | - | cURus, Ex, IEC, IECEx | -40°C ~ 70°C | 50A | 2-SMD, J-Lead | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) | |||
0 In Stock Check Lead Time | 1 : ¥31.64000 Cut Tape (CT) 500 : ¥15.83426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Surface Mount | Board Mount | 500mA | 24 VAC | 30 VDC | Slow Blow | Hazardous Locations | Intrinsically Safe | - | cURus, Ex, IEC, IECEx | -40°C ~ 70°C | 50A | 2-SMD, J-Lead | 0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm) |