Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - AC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14 In Stock | 1 : ¥288.35000 Bulk | Bulk | Active | Requires Holder | Cartridge | 5A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 10kA | Cartridge, Non-Standard | 0.410" Dia x 1.380" L (10.41mm x 35.05mm) | |||
0 In Stock Check Lead Time | 10 : ¥254.02700 Bulk | Bulk | Active | Requires Holder | Cartridge | 2A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 10kA | Cartridge, Non-Standard | 0.410" Dia x 1.380" L (10.41mm x 35.05mm) | |||
0 In Stock Check Lead Time | 10 : ¥286.25900 Bulk | Bulk | Active | Requires Holder | Cartridge | 4A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 10kA | Cartridge, Non-Standard | 0.410" Dia x 1.380" L (10.41mm x 35.05mm) | |||
0 In Stock Check Lead Time | 1 : ¥362.45000 Bulk | Bulk | Active | Requires Holder | Cartridge | 6A | 600 VAC | Fast Blow | Electrical, Industrial | - | - | CE, CSA, UL | - | 10kA | Cartridge, Non-Standard | 0.410" Dia x 1.380" L (10.41mm x 35.05mm) |