ITV9550L3045MR | |
---|---|
DigiKey Part Number | 18-ITV9550L3045MRTR-ND - Tape & Reel (TR) 18-ITV9550L3045MRCT-ND - Cut Tape (CT) 18-ITV9550L3045MRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV9550L3045MR |
Description | FUSE BATTERY PROTECTOR 30V 45A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 45A 62 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ITV9550L3045MR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 45A | |
Voltage Rating - DC | 62 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 22.3 ~ 31.5V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 120A | |
Package / Case | Nonstandard SMD | |
Size / Dimension | 0.366" L x 0.197" W x 0.079" H (9.30mm x 5.00mm x 2.00mm) | |
DC Cold Resistance | 0.002 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥73.65000 | ¥73.65 |
5 | ¥71.05600 | ¥355.28 |
10 | ¥68.41900 | ¥684.19 |
50 | ¥52.62940 | ¥2,631.47 |
100 | ¥44.73470 | ¥4,473.47 |
250 | ¥42.10284 | ¥10,525.71 |
500 | ¥36.83990 | ¥18,419.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥32.56718 | ¥32,567.18 |