0308001.UR

DigiKey Part Number
18-0308001.URTR-ND - Tape & Reel (TR)
18-0308001.URCT-ND - Cut Tape (CT)
18-0308001.URDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0308001.UR
Description
FUSE BRD MNT 1A 24VAC/30VDC 2SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1A 24 VAC 30 VDC Fuse Board Mount Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
0308001.UR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount
Current Rating (Amps)
1A
Voltage Rating - AC
24 VAC
Voltage Rating - DC
30 VDC
Response Time
Slow Blow
Applications
Hazardous Locations
Features
Intrinsically Safe
Class
-
Approval Agency
cURus, Ex, IEC, IECEx
Operating Temperature
-40°C ~ 70°C
Breaking Capacity @ Rated Voltage
50A
Package / Case
2-SMD, J-Lead
Size / Dimension
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
Melting I²t
0.1
DC Cold Resistance
0.42 Ohms
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.13000¥35.13
5¥33.98200¥169.91
10¥32.80200¥328.02
50¥25.77480¥1,288.74
100¥21.08790¥2,108.79
250¥20.50228¥5,125.57
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥15.83334¥7,916.67
1,000¥14.77779¥14,777.79
1,500¥14.49941¥21,749.11
Manufacturers Standard Package