ITV4030L0812NR | |
---|---|
DigiKey Part Number | 18-ITV4030L0812NRTR-ND - Tape & Reel (TR) 18-ITV4030L0812NRCT-ND - Cut Tape (CT) 18-ITV4030L0812NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ITV4030L0812NR |
Description | FUSE BATTERY PROTECTOR 8V 12A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12A 36 VDC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 12A | |
Voltage Rating - DC | 36 VDC | |
Response Time | Fast Blow | |
Applications | Battery Protection | |
Features | 4 ~ 9V Triggerable | |
Class | - | |
Approval Agency | cURus, TUV | |
Operating Temperature | -10°C ~ 65°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | 1612 (4030 Metric) | |
Size / Dimension | 0.157" L x 0.118" W x 0.035" H (4.00mm x 3.00mm x 0.90mm) | |
DC Cold Resistance | 0.00001 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.33000 | ¥39.33 |
5 | ¥37.95200 | ¥189.76 |
10 | ¥36.60200 | ¥366.02 |
50 | ¥28.47040 | ¥1,423.52 |
100 | ¥23.72500 | ¥2,372.50 |
250 | ¥23.04660 | ¥5,761.65 |
500 | ¥19.65754 | ¥9,828.77 |
1,000 | ¥18.64081 | ¥18,640.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥16.77836 | ¥83,891.80 |