Electrical, Specialty Fuses
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Fuse Type | Current Rating (Amps) | Voltage Rating - DC | Response Time | Applications | Features | Class | Approval Agency | Operating Temperature | Breaking Capacity @ Rated Voltage | Package / Case | Size / Dimension |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20 In Stock 100 Factory | 1 : ¥211.20000 Bulk | Bulk | Active | Through Hole | Cartridge | 8A | 1 kVDC | Fast Blow | Solar (Photovoltaic) | - | - | CE, CSA, UL | - | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |||
31 In Stock 2,100 Factory | 1 : ¥211.20000 Bulk | Bulk | Active | Through Hole | Cartridge | 2A | 1 kVDC | Fast Blow | Solar (Photovoltaic) | - | - | CE, CSA, UL | - | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) | |||
0 In Stock Check Lead Time | 1 : ¥211.38000 Bulk | Bulk | Active | Through Hole | Cartridge | 5A | 1 kVDC | Fast Blow | Solar (Photovoltaic) | - | - | CE, CSA, UL | - | 20kA | 5AG, 10mm x 38mm (Midget) | 0.406" Dia x 1.500" L (10.31mm x 38.10mm) |