MST 2A 300V | |
---|---|
DigiKey Part Number | 4598-MST2A300VCT-ND - Cut Tape (CT) 4598-MST2A300VTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MST 2A 300V |
Description | MICRO FUSE, RADIAL, SLOW BLOW, 2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2A 300 VAC Fuse Board Mount Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Conquer | |
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount | |
Current Rating (Amps) | 2A | |
Voltage Rating - AC | 300 VAC | |
Response Time | Slow Blow | |
Applications | Electrical, Industrial | |
Features | - | |
Class | - | |
Approval Agency | cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Breaking Capacity @ Rated Voltage | 50A | |
Package / Case | Radial, Box | |
Size / Dimension | 0.329" L x 0.169" W x 0.303" H (8.35mm x 4.30mm x 7.70mm) | |
Melting I²t | 36.0 | |
DC Cold Resistance | 0.0316 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.33000 | ¥7.33 |
5 | ¥7.07800 | ¥35.39 |
10 | ¥6.85500 | ¥68.55 |
50 | ¥5.76840 | ¥288.42 |
100 | ¥4.78800 | ¥478.80 |
250 | ¥4.35308 | ¥1,088.27 |
500 | ¥3.69990 | ¥1,849.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.55332 | ¥3,553.32 |
2,000 | ¥3.27947 | ¥6,558.94 |
3,000 | ¥3.12839 | ¥9,385.17 |
5,000 | ¥2.94714 | ¥14,735.70 |
7,000 | ¥2.83297 | ¥19,830.79 |
10,000 | ¥2.71633 | ¥27,163.30 |
25,000 | ¥2.69364 | ¥67,341.00 |