Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Bulk | Obsolete | 4.7 F | ±20% | 2.3 V | 300mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 10 F | ±20% | 2.3 V | 200mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 56 F | ±20% | 2.3 V | 70mOhm | - | PC Pins | Through Hole | Radial, Can | 0.315" (8.00mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 4 F | ±20% | 3 V | 300mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.866" (22.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 9 F | ±20% | 3 V | 200mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 20 F | ±20% | 3 V | 100mOhm | - | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 50 F | ±20% | 3 V | 70mOhm | - | PC Pins | Through Hole | Radial, Can | 0.315" (8.00mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -25°C ~ 60°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 1.8 F | ±20% | 2.3 V | 1Ohm | - | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.669" (17.00mm) | -25°C ~ 60°C |