Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.213" Dia (5.40mm) | 0.528" (13.40mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.213" Dia (5.40mm) | 0.528" (13.40mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Tape & Box (TB) | Obsolete | 47 mF | -20%, +80% | 5.5 V | 120Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.213" Dia (5.40mm) | 0.528" (13.40mm) | -25°C ~ 70°C | |||
0 In Stock | Obsolete | Bulk | Obsolete | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.413" Dia (10.50mm) | 0.528" (13.40mm) | -40°C ~ 70°C |