Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,550 In Stock | 1 : ¥27.01000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 3.5 V | 25Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.512" Dia (13.00mm) | 0.295" (7.50mm) | -25°C ~ 70°C | |||
1,021 In Stock | 1 : ¥47.37000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 35Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.300" (7.62mm) | 0.846" Dia (21.50mm) | 0.374" (9.50mm) | -25°C ~ 70°C |