Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
58 In Stock | 1 : ¥1,197.15000 Bulk | Bulk | Active | 25 F | - | 16.2 V | 50mOhm | - | Screw Terminals | Chassis Mount | Module, Wire Leads | - | 3.740" L x 2.047" W (95.00mm x 52.00mm) | 2.244" (57.00mm) | -40°C ~ 65°C | |||
3,693 In Stock | 1 : ¥44.58000 Bulk | Bulk | Active | 5 F | - | 5.4 V | 120mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.606" (15.40mm) | 0.866" L x 0.472" W (22.00mm x 12.00mm) | 1.378" (35.00mm) | -40°C ~ 85°C | |||
1,394 In Stock | 1 : ¥42.53000 Bulk | Bulk | Active | 2.5 F | - | 5.4 V | 180mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.866" L x 0.472" W (22.00mm x 12.00mm) | 0.984" (25.00mm) | -40°C ~ 85°C | |||
1,605 In Stock | 1 : ¥91.54000 Bulk | Bulk | Active | 15 F | - | 5.4 V | 50mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.949" (24.10mm) | 1.339" L x 0.689" W (34.00mm x 17.50mm) | 1.358" (34.50mm) | -40°C ~ 85°C | |||
290 In Stock | 1 : ¥25.37000 Bulk | Bulk | Active | 1 F | - | 5.4 V | 360mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.866" L x 0.394" W (22.00mm x 10.00mm) | 0.827" (21.00mm) | -40°C ~ 85°C | |||
4 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | 470 mF | - | 5.4 V | 630mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.709" L x 0.394" W (18.00mm x 10.00mm) | 0.669" (17.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 500 : ¥24.49428 Bulk | Bulk | Active | 1.65 F | - | 5.4 V | 300mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.472" (12.00mm) | 0.866" L x 0.472" W (22.00mm x 12.00mm) | 0.984" (25.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 250 : ¥58.73984 Bulk | Bulk | Active | 11 F | - | 5.4 V | 60mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.717" (18.20mm) | 1.024" L x 0.531" W (26.00mm x 13.50mm) | 1.516" (38.50mm) | -40°C ~ 85°C |