Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,299 In Stock | 1 : ¥28.00000 Bulk | - | Bulk | Active | 10 F | -10%, +20% | 2.7 V | 30mOhm | 1500 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | ||
17,961 In Stock | 1 : ¥39.00000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5.5 V | 6.5Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.650" Dia (16.50mm) | 0.512" (13.00mm) | -40°C ~ 85°C |