Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,332 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | 10 F | -10%, +30% | 2.7 V | 34mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | |||
2,939 In Stock | 1 : ¥32.51000 Bulk | Bulk | Active | 35 F | - | 2.7 V | 19mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | -40°C ~ 85°C | |||
8,605 In Stock | 1 : ¥34.81000 Bulk | Bulk | Active | 25 F | -10%, +30% | 2.7 V | 27mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.118" (28.40mm) | -40°C ~ 65°C | |||
225 In Stock | 1 : ¥43.51000 Bulk | Bulk | Active | 35 F | -10%, +30% | 3 V | 15mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.650" Dia (16.50mm) | 1.496" (38.00mm) | -40°C ~ 85°C | |||
243 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | 35 F | -10%, +30% | 2.7 V | 20mOhm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.260" (32.00mm) | -40°C ~ 65°C | |||
1,599 In Stock | 1 : ¥59.85000 Bulk | Bulk | Active | 60 F | -10%, +30% | 2.7 V | 18mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C |