KW-5R5C105-R

DigiKey Part Number
283-KW-5R5C105-R-ND
Manufacturer
Manufacturer Product Number
KW-5R5C105-R
Description
CAP 1F -20% +80% 5.5V T/H
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 30Ohm @ 1kHz 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
KW-5R5C105-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
30Ohm @ 1kHz
Lifetime @ Temp.
2000 Hrs @ 85°C
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.846" Dia (21.50mm)
Height - Seated (Max)
0.348" (8.85mm)
Operating Temperature
-40°C ~ 85°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.41000¥39.41
10¥33.86400¥338.64
50¥30.71180¥1,535.59
100¥25.35670¥2,535.67
500¥22.04894¥11,024.47
1,000¥20.47411¥20,474.11
2,500¥20.08033¥50,200.82
Manufacturers Standard Package