Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,138 In Stock | 1 : ¥23.48000 Bulk | - | Bulk | Active | 25 F | -10%, +20% | 2.7 V | 25mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | -40°C ~ 65°C | ||
547 In Stock | 1 : ¥51.23000 Bulk | Bulk | Active | 50 F | -10%, +20% | 2.7 V | 16mOhm | - | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | -40°C ~ 65°C |