Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
91,369 In Stock | 1 : ¥11.00000 Cut Tape (CT) 1,500 : ¥4.33083 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Not For New Designs | 200 mF | -20%, +80% | 3.3 V | 200Ohm | 1000 Hrs @ 60°C | SMD (SMT) Tabs | Surface Mount | Coin, Wide Terminals - Opposite Sides | - | 0.268" Dia (6.80mm) | 0.071" (1.80mm) | -10°C ~ 60°C | |||
387 In Stock | 1 : ¥48.27000 Bulk | Bulk | Active | 34 F | -10%, +30% | 3 V | 16mOhm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.508" Dia (12.90mm) | 1.929" (49.00mm) | -40°C ~ 85°C |