SCAP,PBLS-3.5/21.6

DigiKey Part Number
2085-SCAPPBLS-3.5/21.6-ND
Manufacturer
Manufacturer Product Number
SCAP,PBLS-3.5/21.6
Description
CAP 3.5F 21.6V UCAP PACK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.5 F (EDLC) Supercapacitor 21.6 V Module, Wire Leads 260mOhm 1000 Hrs @ 65°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tecate Group
Series
Packaging
Bulk
Part Status
Active
Capacitance
3.5 F
Tolerance
-
Voltage - Rated
21.6 V
ESR (Equivalent Series Resistance)
260mOhm
Lifetime @ Temp.
1000 Hrs @ 65°C
Termination
Wire Leads with Connector
Mounting Type
User Defined
Package / Case
Module, Wire Leads
Lead Spacing
-
Size / Dimension
1.811" L x 1.063" W (46.00mm x 27.00mm)
Height - Seated (Max)
2.087" (53.00mm)
Operating Temperature
-40°C ~ 65°C
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥360.56000¥360.56
10¥330.54000¥3,305.40
100¥269.83840¥26,983.84