FC0H105ZFTBR44-SS

DigiKey Part Number
399-13097-2-ND - Tape & Reel (TR)
399-13097-1-ND - Cut Tape (CT)
399-13097-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FC0H105ZFTBR44-SS
Description
CAP 1F -20% +80% 5.5V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can - SMD 7Ohm @ 1kHz
Datasheet
 Datasheet
EDA/CAD Models
FC0H105ZFTBR44-SS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
1 F
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
7Ohm @ 1kHz
Lifetime @ Temp.
-
Termination
SMD (SMT) Tabs
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Lead Spacing
-
Size / Dimension
0.827" Dia (21.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Operating Temperature
-25°C ~ 70°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥78.73000¥78.73
10¥68.20700¥682.07
50¥61.21400¥3,060.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
150¥53.16887¥7,975.33
300¥50.72017¥15,216.05
450¥48.09669¥21,643.51
750¥46.52256¥34,891.92
1,050¥44.59870¥46,828.64
Manufacturers Standard Package