SCMR22H155PRBB0 | |
---|---|
DigiKey Part Number | 478-11308-ND |
Manufacturer | |
Manufacturer Product Number | SCMR22H155PRBB0 |
Description | CAP 1.5F 0% +100% 6V T/H |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.5 F (EDLC) Supercapacitor 6 V Radial, Can 200mOhm @ 1kHz 1000 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | 0%, +100% | |
Voltage - Rated | 6 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 65°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.453" (11.50mm) | |
Size / Dimension | 0.630" L x 0.315" W (16.00mm x 8.00mm) | |
Height - Seated (Max) | 0.945" (24.00mm) | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥28.98000 | ¥289.80 |
50 | ¥26.17840 | ¥1,308.92 |
100 | ¥22.52610 | ¥2,252.61 |
500 | ¥17.65570 | ¥8,827.85 |
1,200 | ¥16.43804 | ¥19,725.65 |
3,600 | ¥15.82926 | ¥56,985.34 |