CPH3225A | |
---|---|
DigiKey Part Number | 728-1127-2-ND - Tape & Reel (TR) 728-1127-1-ND - Cut Tape (CT) 728-1127-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPH3225A |
Description | CAP 11MF 3.3V SURFACE MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 mF (EDLC) Supercapacitor 3.3 V 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CPH3225A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Seiko Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 11 mF | |
Tolerance | - | |
Voltage - Rated | 3.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Lead Spacing | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Operating Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.09000 | ¥16.09 |
10 | ¥12.34700 | ¥123.47 |
50 | ¥11.34220 | ¥567.11 |
100 | ¥9.40480 | ¥940.48 |
500 | ¥7.56194 | ¥3,780.97 |
1,000 | ¥6.61670 | ¥6,616.70 |
2,500 | ¥6.38040 | ¥15,951.00 |
5,000 | ¥6.14408 | ¥30,720.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥6.02593 | ¥60,259.30 |