Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,332 In Stock | 1 : ¥28.08000 Bulk | Bulk | Active | 10 F | -10%, +30% | 2.7 V | 34mOhm @ 100Hz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.240" (31.50mm) | -40°C ~ 65°C | |||
117 In Stock | 1 : ¥35.38000 Bulk | Bulk | Active | 4.7 F | ±20% | 2.7 V | 400mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥67.73000 Bulk | Bulk | Active | 22 F | ±20% | 2.7 V | 200mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.319" (33.50mm) | -25°C ~ 70°C | |||
10 In Stock | 1 : ¥49.83000 Bulk | Bulk | Active | 12 F | ±20% | 2.7 V | 400mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.319" (33.50mm) | -25°C ~ 70°C |