KW-5R5C334-R | |
---|---|
DigiKey Part Number | 283-KW-5R5C334-R-ND |
Manufacturer | |
Manufacturer Product Number | KW-5R5C334-R |
Description | CAP 330MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Radial, Can 50Ohm @ 1kHz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | KW-5R5C334-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 50Ohm @ 1kHz | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.327" (8.30mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.65000 | ¥50.65 |
10 | ¥43.59300 | ¥435.93 |
50 | ¥39.53860 | ¥1,976.93 |
400 | ¥30.41378 | ¥12,165.51 |
800 | ¥27.37235 | ¥21,897.88 |
1,200 | ¥26.35862 | ¥31,630.34 |
2,800 | ¥25.85172 | ¥72,384.82 |