Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,702 In Stock | 1 : ¥33.25000 Cut Tape (CT) 500 : ¥18.60868 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.335" (8.50mm) | -25°C ~ 70°C | |||
10,786 In Stock | 1 : ¥33.82000 Cut Tape (CT) 1,000 : ¥14.73364 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mF | -20%, +80% | 3.5 V | 100Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
1,051 In Stock | 1 : ¥29.39000 Cut Tape (CT) 1,000 : ¥12.80040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 220 mF | -20%, +80% | 3.5 V | 50Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
2,667 In Stock | 1 : ¥36.70000 Cut Tape (CT) 1,000 : ¥15.98293 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 47 mF | -20%, +80% | 5.5 V | 100Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.421" Dia (10.70mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
1,000 In Stock | 1 : ¥28.41000 Cut Tape (CT) 1,000 : ¥12.36495 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 100 mF | -20%, +80% | 3.5 V | 50Ohm @ 1kHz | - | SMD (SMT) Tabs | Surface Mount | Radial, Can - SMD | - | 0.413" Dia (10.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C |