Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
148 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 16Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.453" Dia (11.50mm) | 0.335" (8.50mm) | -40°C ~ 85°C | |||
2,155 In Stock | 1 : ¥48.36000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 65Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.650" Dia (16.50mm) | 0.748" (19.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥28.98000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 120Ohm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.531" Dia (13.50mm) | 0.374" (9.50mm) | -25°C ~ 85°C |