Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,630 In Stock | 1 : ¥25.29000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5.4 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
1,218 In Stock | 1 : ¥33.66000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.787" (20.00mm) | 0.752" Dia (19.10mm) | 0.248" (6.30mm) | -25°C ~ 70°C | |||
789 In Stock | 1 : ¥35.63000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
702 In Stock | 1 : ¥39.16000 Tray | Tray | Active | 1 F | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.819" Dia (20.80mm) | 0.319" (8.10mm) | -25°C ~ 70°C | |||
452 In Stock | 1 : ¥60.92000 Tray | Tray | Active | 680 mF | -20%, +80% | 5 V | 30Ohm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.217" (5.50mm) | 0.819" Dia (20.80mm) | 0.433" (11.00mm) | -40°C ~ 85°C | |||
129 In Stock | 1 : ¥28.24000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 25Ohm @ 1kHz | - | PC Pins | Through Hole | Radial | 0.197" (5.00mm) | 0.551" L x 0.354" W (14.00mm x 9.00mm) | 0.610" (15.50mm) | -40°C ~ 105°C | |||
90 In Stock | 1 : ¥53.20000 Bulk | Bulk | Active | 1 F | -20%, +80% | 5.5 V | 10Ohm @ 1kHz | 4000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.300" (7.62mm) | 0.846" Dia (21.50mm) | 0.591" (15.00mm) | -40°C ~ 85°C |