Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,361 In Stock | 1 : ¥32.51000 Bulk | Bulk | Active | 2.5 F | 0%, +100% | 5.4 V | 140mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.610" (15.50mm) | 0.787" L x 0.394" W (20.00mm x 10.00mm) | 0.945" (24.00mm) | -40°C ~ 65°C | |||
1,254 In Stock | 1 : ¥27.09000 Bag | Bag | Active | 1.5 F | - | 5 V | 190mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.630" L x 0.315" W (16.00mm x 8.00mm) | 0.925" (23.50mm) | -40°C ~ 70°C | |||
80 In Stock | 1 : ¥38.09000 Bag | Bag | Active | 5 F | - | 5 V | 100mOhm @ 1kHz | 1000 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | - | 0.984" L x 0.492" W (25.00mm x 12.50mm) | 0.925" (23.50mm) | -40°C ~ 70°C |