Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,741 In Stock | 1 : ¥14.45000 Bulk | Bulk | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -25°C ~ 70°C | |||
4,670 In Stock | 1 : ¥19.46000 Tray | Tray | Active | 10 F | ±20% | 3.8 V | 500mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.138" (3.50mm) | 0.315" Dia (8.00mm) | 0.630" (16.00mm) | -15°C ~ 70°C | |||
491 In Stock | 1 : ¥26.44000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 16Ohm @ 1kHz | - | PC Pins | Through Hole | Radial, Can | 0.200" (5.08mm) | 0.453" Dia (11.50mm) | 0.335" (8.50mm) | -40°C ~ 85°C | |||
5,706 In Stock | 1 : ¥26.76000 Cut Tape (CT) 2,000 : ¥11.21065 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11.5 mF | - | 2.6 V | - | - | - | Surface Mount | 1210 (3225 Metric) | - | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.039" (1.00mm) | - | |||
1,914 In Stock 4,000 Factory | 1 : ¥26.76000 Bulk | Bulk | Active | 330 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
2,033 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | 470 mF | 0%, +100% | 5 V | 400mOhm @ 1kHz | 1000 Hrs @ 65°C | PC Pins | Through Hole | Radial, Can | 0.354" (9.00mm) | 0.535" L x 0.248" W (13.60mm x 6.30mm) | 0.630" (16.00mm) | -40°C ~ 65°C | |||
6,881 In Stock | 1 : ¥36.53000 Bulk | Bulk | Active | 220 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
11,710 In Stock | 1 : ¥16.75000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.236" (6.00mm) | -25°C ~ 70°C | |||
5,057 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5.5 V | 75Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Vertical | 0.197" (5.00mm) | 0.453" Dia (11.50mm) | 0.492" (12.50mm) | -25°C ~ 70°C | |||
1,799 In Stock | 1 : ¥37.52000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5 V | 1.25Ohm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.287" (7.30mm) | 0.445" L x 0.236" W (11.30mm x 6.00mm) | 0.512" (13.00mm) | -40°C ~ 60°C | |||
11,663 In Stock | 1 : ¥55.58000 Bulk | Bulk | Active | 470 mF | -20%, +80% | 5.5 V | 50Ohm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
76 In Stock 100 Factory | 1 : ¥42.77000 Bulk | Bulk | Active | 30 F | ±20% | 3.8 V | 250mOhm @ 1kHz | 1000 Hrs @ 70°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.709" (18.00mm) | -15°C ~ 70°C | |||
0 In Stock | 1 : ¥12.64000 Bulk | Bulk | Not For New Designs | 330 mF | -20%, +80% | 5.5 V | 75Ohm | 1000 Hrs @ 70°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.197" (5.00mm) | -25°C ~ 70°C | |||
0 In Stock | 200 : ¥9.60340 Bulk | Bulk | Not For New Designs | 100 mF | -20%, +80% | 5.5 V | 150Ohm | 1000 Hrs @ 85°C | PC Pins | Through Hole | Axial, Can - Horizontal | 0.394" (10.00mm) | 0.453" Dia (11.50mm) | 0.217" (5.50mm) | -10°C ~ 85°C |