EDC334Z5R5V | |
---|---|
DigiKey Part Number | 338-EDC334Z5R5V-ND |
Manufacturer | |
Manufacturer Product Number | EDC334Z5R5V |
Description | CAP 330MF -20% +80% 5.5V T/H |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 mF (EDLC) Supercapacitor 5.5 V Axial, Can - Vertical 75Ohm @ 1kHz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cornell Dubilier Knowles | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 330 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Axial, Can - Vertical | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.453" Dia (11.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥20.56600 | ¥205.66 |
50 | ¥18.57720 | ¥928.86 |
100 | ¥15.98450 | ¥1,598.45 |
500 | ¥12.52816 | ¥6,264.08 |
1,000 | ¥11.66424 | ¥11,664.24 |
4,000 | ¥11.01620 | ¥44,064.80 |