Electric Double Layer Capacitors (EDLC), Supercapacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Termination | Mounting Type | Package / Case | Lead Spacing | Size / Dimension | Height - Seated (Max) | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,270 In Stock | 1 : ¥15.52000 Bag | Bag | Active | 10 F | -10%, +30% | 2.7 V | 40mOhm @ 1kHz | 1500 Hrs @ 85°C | PC Pins | Through Hole | Radial, Can | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 1.063" (27.00mm) | -40°C ~ 85°C | |||
1,506 In Stock | 1 : ¥37.52000 Bulk | Bulk | Active | 100 mF | -20%, +80% | 5 V | 1.25Ohm @ 1kHz | 1000 Hrs @ 60°C | PC Pins | Through Hole | Radial, Can | 0.287" (7.30mm) | 0.445" L x 0.236" W (11.30mm x 6.00mm) | 0.512" (13.00mm) | -40°C ~ 60°C |