2199230-3 | |
---|---|
DigiKey Part Number | A115903TR-ND - Tape & Reel (TR) A115903CT-ND - Cut Tape (CT) A115903DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2199230-3 |
Description | CONN M.2 FMALE 67POS 0.020 GOLD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2199230-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | - | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Keyed | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 80°C | |
Material - Insulation | Thermoplastic | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.22000 | ¥13.22 |
10 | ¥12.06800 | ¥120.68 |
25 | ¥11.71320 | ¥292.83 |
50 | ¥11.59340 | ¥579.67 |
100 | ¥10.76100 | ¥1,076.10 |
250 | ¥10.58272 | ¥2,645.68 |
500 | ¥9.63140 | ¥4,815.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.62072 | ¥8,620.72 |
3,000 | ¥7.96676 | ¥23,900.28 |
5,000 | ¥7.72893 | ¥38,644.65 |
10,000 | ¥7.35809 | ¥73,580.90 |