Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
281 In Stock | 1 : ¥22.33000 Bulk | - | Bulk | Active | Non Specified - Single Edge | Female | 40 | 40 | - | 1 | 0.050" (1.27mm) | Single | Board Guide | Surface Mount | Solder | Phosphor Bronze | Gold | - | - | - | - | - | ||
90 In Stock | 1 : ¥61.49000 Tube | Tube | Active | Non Specified - Dual Edge | Female | - | 80 | 0.062" (1.57mm) | 2 | 0.050" (1.27mm) | Dual | Board Guide | Surface Mount | Solder | Beryllium Copper | Gold | 10.0µin (0.25µm) | Cantilever | Black | - | -55°C ~ 125°C | |||
25 In Stock | 1 : ¥31.69000 Bulk | - | Bulk | Active | Non Specified - Single Edge | Female | 40 | 40 | - | 1 | 0.050" (1.27mm) | Single | Board Guide | Surface Mount | Solder | Phosphor Bronze | Gold | - | - | - | - | - | ||
0 In Stock Check Lead Time | 1 : ¥55.99000 Tray | Tray | Active | Non Specified - Dual Edge | Female | - | 44 | 0.063" (1.60mm) | 2 | 0.100" (2.54mm) | Dual | - | Through Hole | Solder | Copper Alloy | Gold | - | - | Black | - | -30°C ~ 85°C |