Edgeboard Connectors

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Board GuideBoard Guide, Keyed
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
1-2199230-5
1-2199230-5
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
6,608
In Stock
1 : ¥13.05000
Cut Tape (CT)
1,000 : ¥8.50916
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
2199230-4
2199230-4
CONN M.2 FMALE 67POS 0.020 GOLD
TE Connectivity AMP Connectors
8,016
In Stock
1 : ¥13.22000
Cut Tape (CT)
1,000 : ¥8.60857
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
M.2 (NGFF) Mini Card
Female
-
67
-
2
0.020" (0.50mm)
Dual
Board Guide, Keyed
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-40°C ~ 80°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.