Edgeboard Connectors

Results: 2
Number of Positions
4060
Contact Finish Thickness
3.00µin (0.076µm)30.0µin (0.76µm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
MEC1 Series
MEC1-120-02-F-D-A
CONN EDGE DUAL FMALE 40POS 0.039
Samtec Inc.
200
In Stock
2,826
Factory
1 : ¥40.31000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
40
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Surface Mount
Solder
Phosphor Bronze
Gold
3.00µin (0.076µm)
Loop Bellows
Black
-
-55°C ~ 125°C
MEC1-60 SERIES
MEC1-130-02-S-D-A
CONN EDGE DUAL FMALE 60POS 0.039
Samtec Inc.
516
In Stock
16
Factory
1 : ¥62.07000
Tube
Tube
Active
Non Specified - Dual Edge
Female
-
60
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide
Surface Mount
Solder
Phosphor Bronze
Gold
30.0µin (0.76µm)
Loop Bellows
Black
-
-55°C ~ 125°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.