Edgeboard Connectors

Results: 2
Series
G630HHPCE®
Card Type
Non Specified - Dual EdgePCI Express™
Number of Positions/Bay/Row
18; 12-
Number of Positions
3660 (24 + 36 Power)
Pitch
0.039" (1.00mm)-
Features
Board GuideCap, Locking Ramp
Mounting Type
Surface MountThrough Hole
Termination
Press-FitSolder
Contact Finish
-Gold
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)
Operating Temperature
-55°C ~ 105°C-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
G630H361621EU
G630H361621EU
CONN PCI EXP FMALE 36POS 0.039
Amphenol ICC (FCI)
1,061
In Stock
1 : ¥21.02000
Tray
Tray
Active
PCI Express™
Female
-
36
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Cap, Locking Ramp
Surface Mount
Solder
Copper Alloy
Gold
15.0µin (0.38µm)
-
Black
-
-
10114587-004LF
10114587-004LF
CONN EDGE DUAL FMALE 60POS
Amphenol ICC (FCI)
1,440
In Stock
1 : ¥83.08000
Tray
Tray
Active
Non Specified - Dual Edge
Female
18; 12
60 (24 + 36 Power)
0.062" (1.57mm)
2
-
Dual
Board Guide
Through Hole
Press-Fit
Copper Alloy
-
30.0µin (0.76µm)
-
Black
-
-55°C ~ 105°C
Showing
of 2

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.