Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 55 : ¥41.96400 Tray | Tray | Active | Non Specified - Dual Edge | Female | 9 | 18 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Latches | Surface Mount | Solder | Beryllium Copper | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C | |||
0 In Stock Check Lead Time | 27 : ¥111.27852 Tray | Tray | Active | Non Specified - Dual Edge | Female | 49 | 98 | 0.062" (1.57mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Latches | Surface Mount, Right Angle | Solder | Beryllium Copper | Gold | 30.0µin (0.76µm) | Cantilever | Black | - | -55°C ~ 125°C |