Edgeboard Connectors

Results: 5
Manufacturer
JAE ElectronicsTE Connectivity AMP Connectors
Series
-MM60
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions/Bay/Row
8; 18-
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish Thickness
3.94µin (0.10µm)Flash
Color
-Black
Operating Temperature
-55°C ~ 85°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
1775862-2
1775862-2
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
8,961
In Stock
1 : ¥6.32000
Cut Tape (CT)
550 : ¥4.38478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-
1775838-2
1775838-2
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
4,224
In Stock
1 : ¥9.69000
Cut Tape (CT)
500 : ¥6.88326
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
Flash
-
Black
-
-55°C ~ 85°C
MM60-52B1-E1-R650
MM60-52B1-G1-R850
CONN PCI EXP MIN FML 52POS 0.031
JAE Electronics
5,841
In Stock
1 : ¥12.56000
Cut Tape (CT)
850 : ¥7.88953
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
-
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
3.94µin (0.10µm)
-
-
-
-40°C ~ 85°C
MM60-52B1-E1-R650
MM60-52B1-E1-R650
CONN PCI EXP MIN FML 52POS 0.031
JAE Electronics
32,391
In Stock
1 : ¥18.39000
Cut Tape (CT)
650 : ¥11.93580
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
PCI Express Mini Card
Female
-
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
3.94µin (0.10µm)
-
-
-
-40°C ~ 85°C
2041262-1
2041262-1
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
11,790
In Stock
1 : ¥8.37000
Cut Tape (CT)
450 : ¥3.89236
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-
Showing
of 5

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.