Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
116 In Stock | 1 : ¥50.74000 Cut Tape (CT) 300 : ¥35.59497 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express™ | Female | 30 | 60 | 0.063" (1.60mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | - | - | Black | - | -55°C ~ 85°C | |||
1,109 In Stock | 1 : ¥60.26000 Cut Tape (CT) 300 : ¥42.71040 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express™ | Female | 40 | 80 | 0.063" (1.60mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | - | - | Black | - | -55°C ~ 85°C | |||
109 In Stock | 1 : ¥76.84000 Cut Tape (CT) 150 : ¥56.75820 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | PCI Express™ | Female | 60 | 120 | 0.063" (1.60mm) | 2 | 0.031" (0.80mm) | Dual | Board Guide, Pick and Place, Solder Retention | Surface Mount | Solder | Copper Alloy | Gold | - | - | Black | - | -55°C ~ 85°C |