Edgeboard Connectors

Results: 5
Manufacturer
Amphenol ICC (FCI)TE Connectivity AMP Connectors
Series
-HPCE®Mini Cool Edge 0.60mm
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Card Type
Non Specified - Dual EdgePCI Express Mini CardPCI Express™
Number of Positions/Bay/Row
8; 181011; 2128
Number of Positions
20525664
Card Thickness
0.039" (1.00mm)0.062" (1.57mm)
Pitch
0.024" (0.60mm)0.031" (0.80mm)0.039" (1.00mm)
Features
Board GuideBoard Guide, Board LockBoard Guide, Locking Ramp
Mounting Type
Surface MountSurface Mount, Right AngleThrough Hole
Termination
SolderSolder, Staggered
Contact Material
Copper AlloyPhosphor Bronze
Contact Finish
GoldGold, GXT™
Contact Finish Thickness
15.0µin (0.38µm)30.0µin (0.76µm)Flash
Contact Type
-Cantilever
Operating Temperature
-55°C ~ 105°C-55°C ~ 85°C-40°C ~ 85°C-
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Card Type
Gender
Number of Positions/Bay/Row
Number of Positions
Card Thickness
Number of Rows
Pitch
Read Out
Features
Mounting Type
Termination
Contact Material
Contact Finish
Contact Finish Thickness
Contact Type
Color
Flange Feature
Operating Temperature
1775862-2
1775862-2
CONN PCI EXP MIN FML 52POS 0.031
TE Connectivity AMP Connectors
9,009
In Stock
1 : ¥6.32000
Cut Tape (CT)
550 : ¥4.38478
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Active
PCI Express Mini Card
Female
8; 18
52
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Phosphor Bronze
Gold
Flash
-
Black
-
-
10056847-101LF
10056847-101LF
CONN EDGE DUAL FMALE 20POS 0.031
Amphenol ICC (FCI)
5,419
In Stock
1 : ¥6.40000
Cut Tape (CT)
500 : ¥4.01328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
10
20
0.039" (1.00mm)
2
0.031" (0.80mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
-
Black
-
-
PCI-64
10018784-10201TLF
CONN PCI EXP FMALE 64POS 0.039
Amphenol ICC (FCI)
38,134
In Stock
1 : ¥4.52000
Tray
Tray
Active
PCI Express™
Female
11; 21
64
0.062" (1.57mm)
2
0.039" (1.00mm)
Dual
Board Guide, Locking Ramp
Through Hole
Solder, Staggered
Copper Alloy
Gold
Flash
Cantilever
Black
-
-55°C ~ 85°C
ME1005610101011
ME1005610101011
CONN EDGE DUAL FMALE 56P 0.024
Amphenol ICC (FCI)
1,902
In Stock
1 : ¥36.45000
Cut Tape (CT)
300 : ¥25.53330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
28
56
0.062" (1.57mm)
2
0.024" (0.60mm)
Dual
Board Guide, Board Lock
Surface Mount
Solder
Copper Alloy
Gold
30.0µin (0.76µm)
Cantilever
Black
-
-55°C ~ 105°C
ME1005610211081
ME1005610211081
CONN EDGE DUAL FMALE 56POS 0.024
Amphenol ICC (FCI)
3,589
In Stock
1 : ¥44.99000
Cut Tape (CT)
300 : ¥31.49007
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Non Specified - Dual Edge
Female
28
56
0.062" (1.57mm)
2
0.024" (0.60mm)
Dual
Board Guide
Surface Mount, Right Angle
Solder
Copper Alloy
Gold, GXT™
15.0µin (0.38µm)
-
Black
-
-40°C ~ 85°C
Showing
of 5

Edgeboard Connectors


Card edge or edgeboard connectors are a style of connector system in which (typically) a pattern of exposed copper regions at the periphery of a printed circuit board constitutes one-half of a mating connector pair. A common use case being the connection of accessory cards such as graphics accelerators to computer motherboards in desktop PC applications, they offer a relatively low-cost, high density interconnect option for applications where durability is not a primary concern.