Edgeboard Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Card Type | Gender | Number of Positions/Bay/Row | Number of Positions | Card Thickness | Number of Rows | Pitch | Read Out | Features | Mounting Type | Termination | Contact Material | Contact Finish | Contact Finish Thickness | Contact Type | Color | Flange Feature | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,061 In Stock | 1 : ¥21.02000 Tray | Tray | Active | PCI Express™ | Female | - | 36 | 0.062" (1.57mm) | 2 | 0.039" (1.00mm) | Dual | Cap, Locking Ramp | Surface Mount | Solder | Copper Alloy | Gold | 15.0µin (0.38µm) | - | Black | - | - | |||
1,440 In Stock | 1 : ¥83.08000 Tray | Tray | Active | Non Specified - Dual Edge | Female | 18; 12 | 60 (24 + 36 Power) | 0.062" (1.57mm) | 2 | - | Dual | Board Guide | Through Hole | Press-Fit | Copper Alloy | - | 30.0µin (0.76µm) | - | Black | - | -55°C ~ 105°C |